Rhodius 206801 XT10 MINI Cutting Disc 65mm Stainless Steel Powerful Thin

MPN
206801
Brand
Rhodius
EAN-13
4011890058121
Order Code
10-4625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.07
50+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Rhodius XT10 Mini cutting disc, model 206801, is designed for precision cutting with a diameter of 65 mm. Manufactured by Rhodius, this disc is suitable for use on stainless steel and steel materials. It is typically used in metalworking applications for its efficiency and durability.
Type Cutting Discs
Diameter (Ø) 65mm
Bore Size 6mm
Rotational speed (max.) 23500 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot