Rhodius 206264 Cutting disc straight 150 mm steel

MPN
206264
Brand
Rhodius
EAN-13
4011890056165
Order Code
17-5169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.39
10+ £2.23
50+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Rhodius 206264 Cutting disc straight 150 mm steel is an abrasive tool designed for precision cutting applications. This cutting disc features a diameter of 150 millimetres, providing efficient and effective cutting for a variety of metalworking tasks. Manufactured from high-grade materials, it is specifically tailored for steel cutting, ensuring durability and optimal performance. The straight design of the disc allows for consistent cutting action and is commonly utilised in engineering applications requiring precise and uniform cuts, such as in metal fabrication, structural engineering, and automotive industry tasks where precision steel cutting is essential.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot