Rhodius 206263 Cutting disc offset 230 mm Stainless Steel

MPN
206263
Brand
Rhodius
EAN-13
4011890056158
Order Code
17-5168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 206263 is a cutting disc designed with an offset for use with stainless steel and steel materials, measuring 230 mm in diameter. This abrasive tool features a construction suitable for precise and efficient cutting tasks, possessing the durability required for challenging industrial applications. Engineered for compatibility with angle grinders, it is particularly advantageous in structural engineering, metal fabrication, and maintenance operations where precise material separation is crucial. The cutting disc's design promotes optimal performance and longevity, ensuring clean cuts with minimal burr formation. It represents a reliable choice for professionals requiring robust and effective cutting solutions in metalworking contexts.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot