Rhodius 206260 Cutting disc straight 230 mm Stainless Steel

MPN
206260
Brand
Rhodius
EAN-13
4011890056127
Order Code
17-5166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 206260 is a high-performance cutting disc engineered for optimal utilisation in the processing of stainless steel materials. This abrasive tool has a diameter of 230 mm, designed for cutting tasks that require precision and minimal thermal impact on the workpiece. As a straight cutting disc, it offers precise, clean cuts and is particularly suited for use in metal fabrication, automotive applications, and construction, where the integrity and quality of the cut are paramount. It is robustly constructed to handle both stainless steel and steel, providing versatility across different metallic substrates while ensuring durability and efficiency in demanding environments. This cutting disc is ideal for engineers seeking reliable cutting solutions for intricate and heavy-duty tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot