Rhodius 206259 Cutting disc straight 180 mm Stainless Steel

MPN
206259
Brand
Rhodius
EAN-13
4011890056110
Order Code
17-5165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.84
50+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Rhodius 206259 offers the Cutting Disc Straight 180 mm for Stainless Steel applications. Designed for use in abrasive operations, this disc caters to professionals requiring precise and efficient steel cutting. This 180 mm diameter disc is engineered to provide optimal performance with its robust construction, specifically suitable for cutting through stainless steel and other types of steel materials. Typical applications include usage in metal fabrication shops, construction sites, and engineering workshops where the cutting of stainless and non-stainless steel components is a necessity. The durable design of the Rhodius cutting disc ensures a reliable and effective operation, promoting both safety and accuracy in metal cutting projects.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 8500rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot