Rhodius 206173 Cutting disc straight 125 mm Steel Cutting Disc

MPN
206173
Brand
Rhodius
EAN-13
4011890056080
Order Code
17-5163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.84
50+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Rhodius 206173 is a high-performance cutting disc designed for precision cutting of steel, featuring a straight profile with a diameter of 125 mm. Engineered for abrasive applications, this cutting disc is ideal for use in demanding environments where accuracy and efficiency are paramount. Typically employed in metalworking, fabrication, and construction, the disc offers optimal cutting performance and durability for projects requiring the clean execution of steel material separations. Crafted to meet the rigorous standards of industrial applications, Rhodius ensures reliability and consistent results in engineering and maintenance projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot