Rhodius 206171 Cutting disc straight 125 mm Steel abrasives

MPN
206171
Brand
Rhodius
EAN-13
4011890056066
Order Code
17-5161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.97
50+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Rhodius 206171 presents a cutting disc designed for precise applications, featuring a straight profile with a diameter of 125 mm, specifically crafted for steel. As an abrasive tool, this cutting disc is engineered for optimal efficiency in grinding and cutting tasks, exhibiting robustness and durability necessary for industrial environments. Its composition allows for clean, accurate cuts through steel, making it a reliable choice for fabrication shops and construction projects. This cutting disc is suitable for use in metalworking, maintenance operations, and any application that requires fine edge cutting with minimal material waste.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot