Rhodius 206164 Cutting disc straight 115mm Stainless Steel 1pc

MPN
206164
Brand
Rhodius
EAN-13
4011890055991
Order Code
17-5158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.84
50+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Rhodius 206164 is a cutting disc designed for straightforward cutting applications involving stainless steel materials. With a diameter of 115 mm, this abrasive disc is crafted specifically for precision and durability in metalworking tasks. It is effective in providing clean, efficient cuts in both stainless steel and regular steel surfaces, making it ideal for use in construction, metal fabrication, and maintenance operations. The disc's thin profile allows for minimal material loss and reduced heat generation during cutting, which is essential for maintaining the integrity of the workpiece. This high-performance tool is a reliable choice for professionals seeking consistent results in demanding environments.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 13300rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot