Rhodius 205601 FT38 TOP Cutting Disc 115mm Stainless Steel Specialist

Image Representative of Range

Rhodius 205601 FT38 TOP Cutting Disc 115mm Stainless Steel Specialist

MPN
205601
Brand
Rhodius
EAN-13
4011890051580
Order Code
12-8540
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Rhodius FT38 TOP 205601 cutting disc is designed for precise cutting of stainless steel and steel materials. Measuring 115 mm in diameter, it provides efficient performance and durability. Commonly used in metal fabrication and construction, this cutting disc ensures clean cuts and long-lasting reliability.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Inox, Steel
Thickness 1mm

Trustpilot