Rhodius 205582 LSZ-F1 Mop Wheel 115mm Stainless Steel Iron-Free

Image Representative of Range

Rhodius 205582 LSZ-F1 Mop Wheel 115mm Stainless Steel Iron-Free

MPN
205582
Brand
Rhodius
EAN-13
4011890013748
Order Code
12-8532
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Rhodius manufactures the LSZ-F1 Mop wheel with a diameter of 115 mm, suitable for grinding and surface finishing tasks. This flap wheel boasts durable abrasive pads, making it ideal for metalworking applications. The product is perfect for professionals seeking efficient material removal and a smooth surface finish.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Trustpilot