Rhodius 205581 LSZ-F1 Mop Wheel 115mm Stainless/Steel High Performance

Image Representative of Range

Rhodius 205581 LSZ-F1 Mop Wheel 115mm Stainless/Steel High Performance

MPN
205581
Brand
Rhodius
EAN-13
4011890013724
Order Code
12-8531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Rhodius 205581 LSZ-F1 mop wheel is a high-quality abrasive tool with a diameter of 115 mm. It is designed for effective grinding and surface finishing tasks. Typically, it’s used in metalworking for removing rust, smoothing weld seams, and surface preparation.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot