Rhodius 202378 Cutting disc straight 115 mm Steel

MPN
202378
Brand
Rhodius
EAN-13
4011890043288
Order Code
17-5151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.52
50+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Rhodius 202378 Cutting Disc is a straight-edged abrasive tool specifically engineered for steel cutting applications. With a diameter of 115 mm, this robust cutting disc is designed for precision and efficiency in cutting operations, making it a vital accessory for professionals working in metal fabrication and construction. Noted for its high-performance abrasive qualities, it provides clean and swift cuts through various steel grades, thereby enhancing productivity in industrial environments. The disc is suitable for use with angle grinders and is typically utilised in tasks that require a high degree of accuracy and material integrity, such as in the machining and automotive sectors. Its design ensures safe and dependable performance, aligning with stringent engineering standards.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Material Suitability Steel
Rotational speed (max.) 13300rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot