Rhodius 201353 ST21 Cutting Disc Straight 400mm Steel Strong Reinforced

MPN
201353
Brand
Rhodius
EAN-13
4011890007198
Order Code
10-4615
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Rhodius, the ST21 cutting disc is 400 mm in diameter and designed for straight cutting tasks. This steel disc is ideal for precise and efficient cutting in various metalworking applications. It is available as a single unit under the code Rhodius 201353.
Type Cutting Discs
Diameter (Ø) 400mm
Bore Size 32mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 4800 U/min
Thickness 4

Reviews

Be the first to submit a review

Trustpilot