Rhodius 200922 Cutting disc Steel Abrasives 150 mm

MPN
200922
Brand
Rhodius
EAN-13
4011890004609
Order Code
17-5148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.48
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Rhodius 200922 is a high-performance cutting disc designed for precision cutting applications in the engineering and metalworking sectors. With a diameter of 150 mm, this durable disc is crafted from high-quality steel abrasives, ensuring clean and efficient cuts through a variety of metal materials. Engineered for longevity and stability under high-speed conditions, this disc is particularly suited for operations requiring precise and consistent cuts, making it an essential tool for machining, fabrication, and maintenance tasks in industrial settings. Suitable for use with angle grinders, the Rhodius 200922 cutting disc can address demanding cutting needs in automotive repair, metal construction, and other technical environments requiring robust cutting solutions.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 10200rpm
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot