Rhodius 200364 Grinding disc 180 mm 22.23 mm Steel Diamond Discs

MPN
200364
Brand
Rhodius
EAN-13
4011890002001
Order Code
17-5144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Rhodius 200364 Grinding disc is a precision-engineered diamond disc designed for use with steel materials, featuring a diameter of 180 mm and a bore diameter of 22.23 mm. This grinding disc is crafted using high-quality diamond abrasives, providing exceptional cutting efficiency and durability for demanding engineering applications. Suitable for professional metalworking environments, it delivers reliable performance in tasks involving surface grinding, material removal, and preparation of steel components. The Rhodius disc's robust construction ensures optimal safety and long service life, making it a preferred choice for heavy-duty industrial operations requiring precision and consistency.
Type Grinding disc
Diameter 180mm
Bore Size 22.23mm
Bore Diameter 22.23mm
Content 1
Product Type Grinding disc
Rotational speed (max.) 8500U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot