RF Solutions VIPER-S1 FM Remote Control System 1 Channel

RF Solutions VIPER-S1 FM Remote Control System 1 Channel

MPN
VIPER-S1
Brand
RF Solutions
Order Code
43-0257
Country of Origin
United Kingdom

Discontinued


VIPER-S1 FM Remote Control System, 1 Channel.
The installation simply requires connections to the power supply and the output relay screw terminals. The output relays are activated by the button press on the transmitter encoder.

The receiver is housed in a rugged IP68 waterproof enclosure. the receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each receiver has 4 relays. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs.
The decoder is supplied with cable gland and wall mounting lugs.

Applications include general purpose remote switching, garden lighting, access control, industrial remote switching, windows, lights, mains switching.


Type FM remote control system
Frequency 433.92MHz
Height 42mm
Length 130mm
Number of Channels 1
Range 150m
Supply Current 10mA
Supply Voltage (DC) 12 to 30V
Width 112mm

Trustpilot