Q. Is there version of this switch that can allow a fixed 2 wire latching switch to transmit a pulse?
A. Hi Mark, thank you for your question. A single pulse should be enough to activate one of the inputs, please see the manufacturer's data sheet.
The RF Solutions BOGEY-BOARD-433 is an innovative module that allows anyone to make their own remote transmitter and wirelessly operate an existing 433MHz switch. With four close-contact inputs to use and dimensions of only 38 x 42mm, the BOGEY-BOARD-433 is small and powerful. The tiny board is easily capable of achieving a range of 150m in open line-of-sight conditions.
| Type | Remote control system |
|---|---|
| Supply Voltage | 4.5 to 12 |
| Frequency | 433MHz |
| Number of Channels | 4 |
| Range | 100m |
| Supply Current | 22mA |
Q. Is there version of this switch that can allow a fixed 2 wire latching switch to transmit a pulse?
A. Hi Mark, thank you for your question. A single pulse should be enough to activate one of the inputs, please see the manufacturer's data sheet.