RF Solutions AM-RX9-433P Receiver Super Het, AM 433MHz, SIL 5V

Order Code:

43-1307

Brand: RF Solutions MPN: AM-RX9-433P

Discontinued


This RF Solutions AM superheterodyne receiver is a compact module which can be used to capture undecoded data from any equivalent AM Transmitter. With no adjustable components, the module exhibits extremely stable electronic characteristics and very reliable operation. The module is compatible with RF solutions' range of AM transmitters to provide a complete Radio Link.


  • Complete RF receiver
  • CMOS / TTL output
  • Low power consumption - 2.6mA (typ)
  • Wide operating voltage - 2.4 to 5V DC
  • High sensitivity - 110dBm
  • Frequency 433MHz
  • Applications include wireless security systems, car alarms, remote gate controls, remote sensing, data capture, sensor reporting, etc.
  • RF Solutions type AM-RX9-433P
Type Receiver
Supply Voltage 2.4 to 5V
Mounting PCB through-hole
Working Frequency 433MHz

Questions

*Question functionality currently disabled
Wednesday, August 3, 2016 | Question by: Rapid Customer | Product code: 43-1307
Q. Does this receiver have an MSSI output similar to that found on the RF Solutions FM-RRFQ1-433 (itm. code: 43-0296)?
A. Hi Alex, thank you for your question. This receiver does not have the MSSI output feature I'm afraid.

You may also like


Trustpilot