RF Solutions AM-RRQ3-433 Superhetrodyne Receiver (433 MHz)

RF Solutions AM-RRQ3-433 Superhetrodyne Receiver (433 MHz)

Order Code:

43-0214

Brand: RF Solutions MPN: AM-RRQ3-433

Discontinued


Compact hybrid superheterodyne RF receiver module that can be used to capture encrypted data from suitable 433MHz transmitters.


  • Very high frequency stability
  • Wide operating temperature
  • Stable even when subjected to manual handling or vibration
  • Receiving range: 100m
  • No adjustable components
  • Single power voltage
  • Low power consumption
  • CMOS/TTL compatible
  • Compliant to ETS300-220
Type Receiver
Supply Voltage 5V
Compliant to ETS300-220
Mounting PCB through-hole
Working Frequency 433MHz

Trustpilot