Rexel Auto+ 60X P-3 Cross Cut Shredder

Order Code:

35-0036

Brand: Rexel MPN: 2103060 EAN-13: 5028252309622
  • Country of Origin: China
  • View All

Discontinued


These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.

The Auto+ 60X automatically shreds up to 65 sheets at a time into cross cut pieces and is ideal for personal use or in a small office.

There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and a 15-litre bin you can simply load A4 sheets and leave the Auto+ 60X to get on with the job.


  • Auto feed handles a maximum of 60 sheets (80 gsm) or 65 sheets (70 gsm)
  • Shred up to 5 sheets through the manual feed slot
  • Produces P-3, 4x45mm cross cut pieces
  • Shreds credit cards, staples and paper clips
  • Bin capacity 15 litres, 100 A4 sheets
  • Energy-saving sleep mode after 2 minutes of non-use
  • Ultra quiet operation < 60DbA
  • Colour: black
  • Dimensions 430 x 350 x 295mm
  • 2-year warranty
  • Manufacturer's part 2103060

Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


This video explains more.


Type Shredder
Sheet Capacity 5
Bin Capacity 15L
Colour Black
Cut Type Cross cut
Dimension 430 x 350 x 295mm
Dimensions 430 x 350 x 295mm

Trustpilot