Rexel 2021515MEU Rexel Momentum P515+ Jam Free Micro Cut Paper Shredder

MPN
2021515MEU
Brand
Rexel
EAN-13
5028252625586
Order Code
35-0914
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £639.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/11/2026


The Rexel Momentum P515+ jam free paper shredders are ideal for destroying confidential documents in the office.

The P515+ shredder machine shreds up to 15 sheets of A4 paper (80gsm) in one go through the manual feed slot into P-5 (2x15mm) micro cut pieces. Active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds; indicated by a red LED on the control panel.

This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity. This micro cut shredder is designed for moderate to heavy use with its high sheet capacity, large 30L bin size and long run time of up to 4 hours. There's no need to remove staples and paper clips first.


  • Shreds up to 15x A4 sheets (80 gsm) at once.
  • P-5 micro cut (2x15mm)
  • Jam-free active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds
  • This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity.
  • Shreds staples and paperclips.
  • 30L capacity pull out bin for easy emptying (350 x A4 sheets).
  • Transparent bin window to see when full.
  • 240 minutes continuous run time with fan cooling.
  • ECO mode to save power when not in use.
  • Touch control panel 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • Manual reverse / forward feature
  • Height: 590mm
  • Depth: 320mm
  • Width: 410mm
  • Weight: 20kg



<iframe width="560" width="315" src="https://www.youtube.com/embed/iq3ukrcvDMw" title="Rexel Momentum Extra Jam Free Paper Shredder - Short Product video (no language)" frameborder="0" allow="accelerometer; autoplay; clipboard-write; encrypted-media; gyroscope; picture-in-picture; web-share" allowfullscreen></iframe>


Type Shredder
Sheet Capacity 15
Bin Capacity 30 L
Anti-jam mechanism Yes
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding No
Cut Type Micro Cut
Noise Level 55 dB
Shredding paper clips Yes
Weight 20kgpbr/p
Width 320mm

Reviews

Be the first to submit a review

Trustpilot