Rexel 2021514MEU Rexel Momentum Extra XP514+ Jam Free Micro Cut Paper Shredder

MPN
2021514MEU
Brand
Rexel
EAN-13
5028252625623
Order Code
35-0918
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £943.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 05/11/2026

The Rexel Momentum XP514+ Extra jam free paper shredders are ideal for destroying confidential documents in the office.

The XP514+ shredder machine shreds up to 14 sheets of A4 paper (80gsm) in one go through the manual feed slot into P-5 (2x15mm) micro cut pieces. Active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds; indicated by a red LED on the control panel.

This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity. This micro cut shredder is designed for moderate to heavy use with its high sheet capacity, large 60L bin size and continuous run time. There's no need to emove staples and paper clips first; this Rexel shredder also safely shreds CD's, DVD's and credit cards through a separate feed slot.


  • Shreds up to 14x A4 sheets (80 gsm) at once.
  • P-5 micro cut (2x15mm)
  • Jam-free active sensing technology measures the number of sheets being fed in real-time to stop paper jams and misfeeds
  • This paper shredder will not operate until the number of sheets is reduced below or at the maximum sheet capacity.
  • This heavy duty paper shredder also shreds credit cards, staples, paperclips and CD's/DVD's.
  • 60L capacity bin with cabinet door for easy emptying (700 x A4 sheets).
  • Continuous run time with fan cooling and ECO mode to save power when not in use.
  • Touch control panel 55 dBA ultra-quiet noise level
  • Infra red bin full sensor Manual reverse / forward
  • Height: 730mm
  • Depth: 460mm
  • Width: 520mm
  • Weight: 34kg

<iframe width="560" width="315" src="https://www.youtube.com/embed/iq3ukrcvDMw" title="Rexel Momentum Extra Jam Free Paper Shredder - Short Product video (no language)" frameborder="0" allow="accelerometer; autoplay; clipboard-write; encrypted-media; gyroscope; picture-in-picture; web-share" allowfullscreen></iframe>


Type Shredder
Sheet Capacity 14
Bin Capacity 60 L
Anti-jam mechanism Yes
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Micro Cut
Noise Level 55 dB
Shredding paper clips Yes
Width 512mm

Reviews

Be the first to submit a review

Trustpilot