REV 0515085555 DIAZED Fuse DII 10A 500V 5Pieces

Order Code:

10-4570

Brand: REV MPN: 0515085555 EAN-13: 3838895000044
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
131 in stock, despatched in 4 working days

The REV 0515085555 is a DIAZED fuse with a size of DII, designed to handle 10 A at 500 V. This fuse features reliable overcurrent protection and comes in a package of five pieces. It is commonly used in electrical circuits to safeguard residential or industrial systems from overloads and short circuits.
Type DIAZED fuse
Current Rating 10A
Colour White
Fuse Size DII
Nominal Voltage 500V
Release characteristics Time delay -T-

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot