REV 90970403 LED Hand Lamp 3W USB Rechargeable Magnetic Base

Order Code:

10-4427

Brand: REV MPN: 0090970403 EAN-13: 4006341716460

Discontinued


Manufactured by REV, the LED hand lamp 3W is efficient and practical for workshop use. This compact LED torch provides bright illumination, making it ideal for detailed tasks. Commonly used as a work lamp, it enhances visibility in various handhold operations.
Type LED torch
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 390 x 40 x 35 mm
Dimmable Yes
Energy efficiency rating n.rel.
Height 35mm
Length 390mm
Number of LEDs 2
Power 3W
Total luminous flux 300lm
Width 40mm

You may also like


Trustpilot