REV 82600103 Wireless Door Chime Set 1 Pc Easy Install No Wiring

MPN
0082600103
Brand
REV
EAN-13
4006341717627
Order Code
10-4404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.25
10+ £26.71
50+ £26.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV Wireless Door Chime Complete Set is a battery-operated, white doorbell ideal for households or offices. It features a wireless design for easy installation without any complex wiring. This additional doorbell can enhance your existing system by providing alerts in multiple areas.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Tunes 58
Volume 100dBA

Reviews

Be the first to submit a review

Trustpilot