REV 82420103 Wireless Door Chime Set Battery-Operated Easy Install

MPN
0082420103
Brand
REV
EAN-13
4006341717009
Order Code
10-4403
Country of Origin
China
View Full Product Range (10)

Discontinued


The REV wireless door chime complete set features a white bell that operates up to a range of 200 metres. It offers flexibility and convenience for home or office use, serving as an additional or primary doorbell solution. Designed to be easily installed without the need for wiring, it ensures hassle-free operation.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Factory colour White
Frequency 434 MHz
Max. Range 200m
Receiver size 120 x 75 x 23mm
Transmitter dimensions 85 x 38 x 21mm
Tunes 36
Volume 90dBA

Trustpilot