REV 518352777 Cavity Wall Twin Lining Box 135x65x45mm 1Piece

MPN
0518352777
Brand
REV
EAN-13
4008297183525
Order Code
10-4584
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The REV cavity wall twin lining box is designed for secure and reliable installation of electrical junction boxes within cavity walls. Manufactured by REV, this robust box measures 135 x 65 x 45 mm and provides ample space for connecting electrical fittings. Ideal for residential and commercial applications, it supports safe and organised electrical wiring setups.
Type Cavity wall twin lining box
Material Plastic
Protection Rating Not Specified
Colour Orange
Dimensions (L x W x H) 135 x 65 x 45 mm
Enclosure Height 45mm
Enclosure Length 135mm
Enclosure Width 65mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot