REV 503080555 Bulb Holder E14 250V 60W 1 Set

Order Code:

10-4490

Brand: REV MPN: 0503080555 EAN-13: 4008297030805

Discontinued


The REV bulb holder, reference 0503080555, is an E14 metal socket designed for 250 V and 60 W halogen bulbs. Key features include a sturdy metal construction and a single ring design for secure bulb installation. It is commonly used in lighting fixtures and lamp accessories for home or commercial environments.
Type Bulb holder
Base E14
Energy efficiency rating n.rel.
Factory colour Brass
Max. power 60W
Operating Voltage 250V

Trustpilot