Christmas Opening Hours and Delivery Dates here

REV 46880 Chime 3V 82dBa White 1 Piece Compact and Loud Doorbell

Order Code:

10-4388

Brand: REV MPN: 0046880 EAN-13: 4006341678140
Qty Unit Price (Ex VAT)
1+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The REV 0046880 Electronic Gong ED white is a door chime with a maximum sound output of 82 dBa, providing reliable and clear sound for doorbell use. Manufactured by REV, this white chime is ideal for residential settings where a clear auditory notification is needed. It is sold as a single unit and includes model references 04006341678140 and 4006341102737.
Type Chime
Depth 37mm
Dimensions (W x H x D) 98 x 154 x 37 mm
Factory colour White
Height 154mm
Max. operating voltage 3V
Mounting Type Surface-mount
Operating Voltage 3 V (max)
Tunes 8
Volume 82dBA
Width 98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot