REV 37386102 Handheld Multimeter Digital CAT III Reliable Electrical Tool

MPN
0037386102
Brand
REV
EAN-13
4008297079750
Order Code
10-4375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.46 £24.19
10+ £22.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The REV handheld multimeter, model 0037386102, is a versatile CAT III digital device suitable for a wide range of electrical testing tasks. Key features include voltage, current, and frequency measurements, making it ideal for both professional and DIY electrical diagnostics. This universal, multi-purpose tester is perfect for obtaining precise voltage and current readings in various applications.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 0.00002A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Display Digital
Misc Attribute Temp.
Power supply (details) 9 V battery pack
Reading Category CAT III
Reading range - resistance 200 Ohm - 2 M Ohm
Temperature 0 - 250°C
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V

Reviews

Be the first to submit a review

Trustpilot