REV 37360002 Handheld Multimeter Analogue AC/DC Testing High Quality

MPN
0037360002
Brand
REV
EAN-13
4008297079705
Order Code
10-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.27 £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The REV 0037360002 handheld multimeter is a versatile analogue voltage tester. It features multi-purpose capabilities for voltage, current, and frequency measurements. Typically used by electricians and hobbyists, it serves as a practical tool for various diagnostic and testing tasks.
Type Handheld multimeter
AC Voltage Max 30V
DC Voltage Max 30V
A DC reading range (max.) 500mA
Amperage reading range DC (min.) 0mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Display Analogue
Misc Attribute Analog
Power supply (details) 1X AA battery
Reading range - resistance 0 - 1000 Ohm
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V

Reviews

Be the first to submit a review

Trustpilot