REV 37329012 Battery Tester Digital SW/RT for Rechargeable Batteries

MPN
0037329012
Brand
REV
EAN-13
4006341702814
Order Code
10-4372
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.17 £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Produced by REV, this digital battery tester, model 0037329012, features a battery charge and level indicator. It is ideal for checking the charge status of various rechargeable batteries. Commonly used by technicians and hobbyists, it provides a reliable measurement of battery health and performance.
Type Battery tester
Battery Size Various
Dim (L x W x H) 45 x 90 x 22 mm
Height 22mm
Length 45mm
Misc Attribute Batterie Tester digital sw/rt
Power Supply AAA battery (2x), please order separately
Weight 44g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot