REV 37305702 LED Voltage Tester 6-400V Reliable Electrical Tool

Order Code:

10-4370

Brand: REV MPN: 0037305702 EAN-13: 4008297093046
Qty Unit Price (Ex VAT)
1+ £30.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The REV LED 6-400V rt voltage tester by REV is a versatile two-pole tester designed for voltage and current measurements. It features LED indicators for quick and clear readings of AC/DC voltage levels ranging from 6 to 400 volts. This compact testing device is ideal for electricians and technicians conducting safety checks and troubleshooting electrical systems.
Calibrated Manufacturer's standards (no certificate)
Display LED
IP Rating IP54
Misc Attribute LED 6-400V rt
Reading Type Voltage testing
Type Voltage Tester
V AC reading range 6 up to 400 V
V AC reading range (max.) 400V
V AC reading range (min.) 6V
V DC reading range 6 up to 400 V
Voltage DC reading range (max.) 400V
Voltage reading range DC (min.) 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot