REV 37303102 3 in 1 Voltage Tester LED Reliable Electrical Tool

Order Code:

10-4367

Brand: REV MPN: 0037303102 EAN-13: 4008297093015
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The REV 3 in 1 rt-bl Voltage Tester by REV combines a voltage tester, current tester, and two-pole voltage tester in one compact device. Featuring LED indicators, it ensures quick and efficient electrical testing. Ideal for electricians and DIY enthusiasts, this tool is perfect for verifying circuit connections and testing electrical systems.
Calibrated Manufacturer's standards (no certificate)
Display LED
Misc Attribute 3 in 1 rt-bl
Type Voltage Tester
V DC reading range 70 up to 250 V
Voltage DC reading range (max.) 250V
Voltage reading range DC (min.) 70V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot