REV 37286214 Voltage Tester 120-250V AC Reliable Long-lasting Tool

Order Code:

10-4366

Brand: REV MPN: 0037286214 EAN-13: 4008297193135
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

The REV voltage tester is a 190mm transparent voltage tester designed to handle 120 - 250 V AC. This one pole voltage tester can also function as a voltage tester screwdriver, providing versatility in electrical applications. It is typically used for safely checking electrical currents and voltage levels in various settings.
Insulation Test Voltage CAT IV
Length 190mm
Type Voltage Tester
Voltage (max.) 250V AC
Voltage (min.) 120V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot