REV 37286014 Voltage Tester 140mm Transparent 120-250V AC

MPN
0037286014
Brand
REV
EAN-13
4008297193005
Order Code
10-4365
Country of Origin
China

Discontinued


The REV voltage tester is a 140mm transparent voltage tester designed for checking AC voltages between 120 and 250 V. It features a one-pole testing mechanism, making it a reliable tool for electricians and DIY enthusiasts. Typically used to test electrical circuits and ensure current flow, it also functions as a screwdriver voltage tester combination.
Maximum Voltage 250V AC
Display Type Neon
Length 140mm
Type Voltage Tester
Voltage (min.) 120V AC

Trustpilot