REV 37283502 Voltage Tester Set 2Pc 120-250V AC Reliable Electrical Tool

Order Code:

10-4364

Brand: REV MPN: 0037283502 EAN-13: 4008297193258
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The REV voltage tester-Set includes 2 transparent voltage testers designed for measuring AC voltage in the range of 120-250 volts. This set acts as a screwdriver and is ideal for basic electrical testing and troubleshooting in household or light industrial environments. With its one-pole design, it is suitable for checking the presence of voltage, ensuring electrical equipment safety.
Type Voltage Tester
Voltage (max.) 250V AC
Voltage (min.) 120V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot