Christmas Opening Hours and Delivery Dates here

REV 0518452777 Junction Box 45x75x40mm Grey IP54 1Piece

Order Code:

10-4593

Brand: REV MPN: 0518452777 EAN-13: 4008297184522
Qty Unit Price (Ex VAT)
5+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
117 available to back orderBack-order availability date - 12/01/2026

The REV junction box, model number 0518452777, measures 45 x 75 x 40 mm and is grey in colour. It features an IP54 rating, providing moderate protection against dust and water ingress. This junction box is typically used in electrical installations to safely enclose wire connections.
Type Junction box
Colour Grey
Dimensions (L x W x H) 45 x 75 x 40 mm
Height 40mm
IP Rating IP54
Length 45mm
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot