REV 0518418777 Junction Box 55x60x25mm 1 Piece(s) Compact Design

Order Code:

10-4591

Brand: REV MPN: 0518418777 EAN-13: 4008297184188

Discontinued


The REV Junction Box, item 0518418777, measures 55 x 60 x 25 mm and is sold individually. This compact box is designed for managing electrical connections in a secure and organised manner. Ideal for both residential and commercial settings, it supports safe and efficient cable management.
Type Junction box
Protection Rating IP30
Colour White
Dimensions (L x W x H) 55 x 60 x 25 mm
Enclosure Height 25mm
Enclosure Length 55mm
Enclosure Width 60mm
Max. fire resistance 650°C
Mounting Type Surface-mount

Trustpilot