Christmas Opening Hours and Delivery Dates here

REV 0518390777 Junction Box 100x100x50mm Robust Design

Order Code:

10-4588

Brand: REV MPN: 0518390777 EAN-13: 4008297183907
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 available to back orderBack-order availability date - 16/01/2026

The REV Junction Box, model 0518390777, is a compact, surface-mount enclosure measuring 100 x 100 x 50 mm, designed to securely house electrical connections. This durable product is ideal for indoor wiring applications, ensuring safety and organization of cables. Commonly used in residential and commercial settings, it effectively protects connections against dust and accidental contact.
Type Junction box
Colour Grey
Dimensions (L x W x H) 100 x 100 x 50 mm
Height 50mm
Length 100mm
Max. fire resistance 650°C
Mounting Type Flush-mount
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot