REV 518370777 Junction Box Diameter 70xH36 mm 1 Piece Sturdy & Durable

MPN
0518370777
Brand
REV
EAN-13
4008297183709
Order Code
10-4586
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The REV Junction Box 0518370777 features dimensions of 70 mm in diameter and 36 mm in height, ideal for concealed connections. This robust and compact junction box is designed for efficient wiring installations. Commonly used in both residential and commercial electrical systems, it ensures secure and organized cable management.
Type Junction box
Material Plastic
Protection Rating Not Specified
Colour Black
Dimensions (Ø x H) 70 mm x 36 mm
(Ø) 70mm
Enclosure Height 36mm
Max. fire resistance 650°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot