Christmas Opening Hours and Delivery Dates here

REV 0518365777 Dry Lining Box 68mm x 60mm 1 Piece NAN Series

Order Code:

10-4585

Brand: REV MPN: 0518365777 EAN-13: 4008297183655
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
239 available to back orderBack-order availability date - 12/01/2026

REV's dry lining box, model 0518365777, measures 68 mm in diameter and 60 mm in height. This junction box is typically used for electrical installations in hollow walls. Suitable for both residential and commercial applications, it ensures secure and organised wire management.
Type Dry lining box
(Ø) 68mm
Colour Orange
Dim (Ø x H) 68 mm x 60 mm
Height 60mm
Max. fire resistance 850°C
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot