REV 0513360777 Ceiling Junction Box Diameter 65xH24mm 1Piece

Order Code:

10-4568

Brand: REV MPN: 0513360777 EAN-13: 4008297133605
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The REV Ceiling Junction Box 0513360777 measures 65 mm in diameter and 24 mm in height. It is typically used for safely housing electrical connections in ceilings. This single piece, white junction box is ideal for managing wire distribution and connections.
Type Ceiling junction box
Material Plastic
Protection Rating Not Specified
Colour White
Dimensions (Ø x H) 65 mm x 24 mm
(Ø) 65mm
Enclosure Height 24mm
Mounting Type Surface-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot