Christmas Opening Hours and Delivery Dates here

REV 0512592555 CEE Power Distributor 400V 16A 1Piece Red Durable Design

Order Code:

10-4566

Brand: REV MPN: 0512592555 EAN-13: 4008297125921
Qty Unit Price (Ex VAT)
1+ £77.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

REV manufactures the 0512592555 CEE power distributor, which operates at high voltage, 400 V, and 16 A. This robust unit distributes power efficiently for industrial and commercial applications. It is available as one piece per package, identified by the code 04008297125921.
Type CEE power distributor
Current Rating 16A
Voltage Rating 400V
Cable Length 1.50m
Cable standard H07RN-F 5G 2,5 mm²
Colour Black
IP Rating IP44
Number of CEE connectors 1
Number of Ways 5
Type A CEE connector (5-pin, 16 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot