REV 0512565555 CEE CA Connector 16A 3-Pin 250V 1Piece

MPN
0512565555
Brand
REV
EAN-13
4008297125655
Order Code
10-4564
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by REV, the 0512565555 CEE CA connector is a high voltage socket with a 16 A 3-pin design suitable for 250 V applications. This robust connector is typically used in industrial and commercial settings requiring reliable power connections. Its durable construction ensures safe and efficient performance in demanding environments.
Type CEE CA connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Number of pins 3
Number of Ways 3
Type B CEE connector (3-pin, 16 A)
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot