REV 0512520555 CEE Plug 16A 5-Pin 400V 1 Piece

MPN
0512520555
Brand
REV
EAN-13
4008297125204
Order Code
10-4557
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Manufactured by REV, the 0512520555 CEE plug is a high voltage socket designed for 16 A and 400 V applications. Featuring a 5-pin configuration, it is suitable for industrial and commercial use. This plug ensures secure and reliable electrical connections in demanding environments.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot