Christmas Opening Hours and Delivery Dates here

REV 0510620555 CEE Wall Socket 32A 5-Pin 400V 1Piece

Order Code:

10-4522

Brand: REV MPN: 0510620555 EAN-13: 4008297106203
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV 0510620555 CEE wall socket is a high voltage outlet designed for 32 A, 5-pin, and 400 V connections. Manufactured by REV, this durable socket is ideal for industrial and heavy-duty applications. It is commonly used in commercial settings requiring reliable power distribution.
Type CEE wall socket
Current Rating 32A
Voltage Rating 400V
IP Rating IP44
Number of Ways 5
Type B CEE connector (5-pin, 32 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot