REV 0505050555 Screw Cap Fuse D01 16A 400V 2 Pieces

MPN
0505050555
Brand
REV
EAN-13
4008297050506
Order Code
10-4495
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

The REV Screw Cap, part number 0505050555, is designed for D01 fuses with a 16 A and 400 V rating. It comes in a pack of 2 pieces and fits E14 bases. This screw cap is typically used in low-voltage electrical circuits.
Type Screw cap
Current Rating 16A
Colour White
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot