REV 0502175555 Safety Box Basic IP44 Red Plastic Protects Cables

Order Code:

10-4485

Brand: REV MPN: 0502175555 EAN-13: 4008297021759
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The REV security box Basic IP44 is a red cable casing made from plastic, known for its durability and protective qualities. It is designed to safeguard electrical connections in outdoor or damp environments, thanks to its water-resistant properties. Typically used in household or garden settings, this product ensures safety and reliability for electrical installations.
Type Cable casing
Material Plastic
Enclosure Length 210mm
Colour Red
(Ø) 83mm
Dimensions (Ø x L) 83 mm x 210 mm
IP Rating IP44
Misc Attribute Sicherheitsbox Basic IP44 rt

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot