Retex ABS Handheld 2910 Betabox Series Enclosures

Retex Brand: Retex

Planning to buy a range of enclosures for your latest project?

These attractive ABS handheld cases from the Retex 2910 Betabox Series are ideal for use with portable instruments. Available in a choice of sizes and colours, they have a battery compartment to accommodate a single PP3 battery, accessed via a removable cover.
  • Moulded in textured finish ABS
  • Integral bosses for mounting PCBs
  • Supplied complete with all fixing screws
  • Resistant to temperatures up to 85ºC
  • Made in Europe by Retex
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Material Colour Finish Internal Features Series
Retex 33050551 ABS Hand-held 2910 Betabox Series 105 x 61 28mm Black
Retex 33050551 ABS Hand-held 2910 Betabox Series 105 x 61 28mm Black
Standard range
Order code: 30-6442
MPN: 33050551

Despatched same day - 13 in stockAdditional quantity lead time 11 weeks
1+ £4.88
25+ £4.68
Price per unit Ex VAT
105mm 61mm 28mm Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) Black Textured PCB Mounting 2910
Retex 33050552 ABS Hand-held 2910 Betabox Series 145 x 80 34mm Black
Retex 33050552 ABS Hand-held 2910 Betabox Series 145 x 80 34mm Black
Standard range
Order code: 30-6443
MPN: 33050552

Out of stock291 due on 11/11/2026
1+ £7.67
25+ £6.72
Price per unit Ex VAT
145mm 80mm 34mm Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) Black Textured PCB Mounting 2910

Trustpilot